357-040-560-203

Heilind Number:EDA357-040-560-203
Manufacturer:EDAC
Manufacturer Number:357-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-560-203

Detailed Description

Enhance connectivity within your circuit board with our dual-row Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Each of the 40 positions is meticulously crafted with Copper Alloy contacts, facilitating seamless data and power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Trust in this high-quality connector to deliver consistent performance and secure connections.