357-040-560-207

Heilind Number:EDA357-040-560-207
Manufacturer:EDAC
Manufacturer Number:357-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-560-207

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each meticulously spaced at a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 40 positions for versatile connectivity, this connector guarantees optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component, perfect for Board-to-Board PCB connections. Elevate your project's performance and efficiency with this meticulously engineered Card Edge Connector.