357-040-560-258

Heilind Number:EDA357-040-560-258
Manufacturer:EDAC
Manufacturer Number:357-040-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-560-258

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation in demanding environments. With a sleek black finish, it adds a professional touch to your electronic designs. Featuring two rows of 40 copper alloy contacts, it offers exceptional conductivity for power and data transmission. The .156-inch pitch and .2-inch row spacing provide easy, precise mating with compatible PCBs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your project. Elevate your connectivity game with this essential component.