357-041-401-103

Heilind Number:EDA357-041-401-103
Manufacturer:EDAC
Manufacturer Number:357-041-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, SKU 357-041-401-103. Designed for seamless integration into your circuit board, this black connector offers reliable power and data transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With a single row layout and 41 positions, it provides ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Explore our full range of connectors for all your PCB needs.