357-041-401-104

Heilind Number:EDA357-041-401-104
Manufacturer:EDAC
Manufacturer Number:357-041-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. This sleek and durable connector boasts a striking black finish, encapsulating cutting-edge technology within its UL 94V-0 Thermoplastic Polyester housing. Engineered for reliability, it offers a single row configuration with 41 positions, each featuring robust Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronics with this essential component, a testament to quality and innovation in the realm of PCB connectors.