357-041-401-107

Heilind Number:EDA357-041-401-107
Manufacturer:EDAC
Manufacturer Number:357-041-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-401-107, meticulously engineered for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the 41 positions and 1 row layout offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse settings. Trust in this essential component for your PCB connectivity needs.