357-041-401-108

Heilind Number:EDA357-041-401-108
Manufacturer:EDAC
Manufacturer Number:357-041-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-108

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-401-108, designed for seamless integration in your PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 41 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Whether you're a professional engineer or hobbyist, this connector, with a 5A amperage rating and operating temperature range of -40 to 105°C, is the perfect choice for your board-to-board PCB connectivity needs. Trust in its straight mount orientation for easy installation and count on its superior performance to elevate your electronic designs. Explore the full range of our connectors in the Products category to find the ideal solutions for your projects.