357-041-401-112

Heilind Number:EDA357-041-401-112
Manufacturer:EDAC
Manufacturer Number:357-041-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector guarantees reliable performance in any electronic application. With a sleek black design, it not only enhances the aesthetics of your circuitry but also complies with UL 94V-0 standards for fire safety. The copper alloy contacts ensure low resistance and optimal signal transmission, while the .156-inch pitch and 41 positions cater to diverse connection needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your circuit board assembly. Trust in its straight mount orientation and single-row configuration to streamline your PCB layout process efficiently. Upgrade your connectivity with our Card Edge Connector and experience unparalleled quality and performance.