357-041-401-158

Heilind Number:EDA357-041-401-158
Manufacturer:EDAC
Manufacturer Number:357-041-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-158

Detailed Description

Introducing our 357-041-401-158 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for maximum reliability and durability, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safe operation even in the most demanding environments. With a single row configuration and 41 positions, it offers ample connectivity options for your project. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-041-401-158 for efficient and reliable board-level connections.