357-041-401-168

Heilind Number:EDA357-041-401-168
Manufacturer:EDAC
Manufacturer Number:357-041-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-168

Detailed Description

Introducing our 357-041-401-168 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a current rating of 5A, it ensures reliable power transmission in even the most demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance, meeting stringent industry standards. Featuring a single row design with 41 positions, copper alloy contacts, and a pitch of .156 inches, this connector offers seamless data transfer with minimal signal interference. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of environments. Trust in the 357-041-401-168 for efficient and secure board-to-board connections in your next project.