357-041-401-178

Heilind Number:EDA357-041-401-178
Manufacturer:EDAC
Manufacturer Number:357-041-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-401-178

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design, making it not only functional but visually appealing. Engineered for optimal performance, it boasts a 5 A amperage capacity, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing fire safety compliance. With a single row layout and 41 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in the quality of our Card Edge Connector for seamless and efficient PCB connections.