357-041-405-101

Heilind Number:EDA357-041-405-101
Manufacturer:EDAC
Manufacturer Number:357-041-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-101

Detailed Description

Introducing our 357-041-405-101 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With a single row configuration featuring 41 positions, it offers ample connectivity for various applications. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing enable easy and efficient connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the 357-041-405-101 for superior performance and longevity in your PCB assembly projects.