357-041-405-102

Heilind Number:EDA357-041-405-102
Manufacturer:EDAC
Manufacturer Number:357-041-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-102

Detailed Description

Introducing our 357-041-405-102 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a single row layout with 41 positions, ensuring efficient signal transmission for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material offers superior flame resistance, making it ideal for a wide range of applications. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact .2-inch row spacing allow for easy integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the 357-041-405-102 for seamless and secure board-to-board connections in your electronic designs.