357-041-405-103

Heilind Number:EDA357-041-405-103
Manufacturer:EDAC
Manufacturer Number:357-041-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-405-103, designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and a pitch of .156 inches, it offers easy and efficient installation on PCBs. The 41 copper alloy contacts guarantee optimal conductivity, rated for up to 5 amps of power. Whether you're in the aerospace, automotive, or industrial sector, this connector is built to withstand the harshest environments, with an operating temperature range of -40 to 105°C. Trust in our product's quality and performance to elevate your electronic assemblies to the next level.