357-041-405-108

Heilind Number:EDA357-041-405-108
Manufacturer:EDAC
Manufacturer Number:357-041-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-108

Detailed Description

Introducing our 357-041-405-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also built to last. With a high amperage rating of 5 A, it ensures optimal power transmission. The copper alloy contacts provide excellent conductivity, while the precise .156-inch pitch and .2-inch row spacing make for easy and secure installations. Boasting 41 positions in a single row configuration, it offers ample connectivity options. Designed for straight mount orientation, it fits seamlessly into any PCB setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in the 357-041-405-108 for efficient and dependable board-to-board connections in your electronic projects.