357-041-405-112

Heilind Number:EDA357-041-405-112
Manufacturer:EDAC
Manufacturer Number:357-041-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-112

Detailed Description

Introducing our 357-041-405-112 Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and durable connector in classic black features a single row design with 41 positions, perfect for high-density applications. With a low amperage rating of 5 A, it ensures safe power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees exceptional performance even in harsh environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and efficiency for all your PCB connectivity needs.