357-041-405-158

Heilind Number:EDA357-041-405-158
Manufacturer:EDAC
Manufacturer Number:357-041-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-158

Detailed Description

Introducing the 357-041-405-158 Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 41 positions, it offers ample space for efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or consumer applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in the 357-041-405-158 for secure and seamless board-to-board connections in your next project.