357-041-405-168

Heilind Number:EDA357-041-405-168
Manufacturer:EDAC
Manufacturer Number:357-041-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamlessly integrating your PCBs. Designed for optimal power transmission, each connector boasts a 5A amperage rating, ensuring reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 41 copper alloy contacts, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Joining our extensive lineup of top-quality connectors, it's a must-have for any professional or hobbyist working with PCBs.