357-041-421-103

Heilind Number:EDA357-041-421-103
Manufacturer:EDAC
Manufacturer Number:357-041-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-421-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black color and a single row configuration, ideal for space-saving installations. With a pitch of .156 inches and 41 positions, it offers ample connectivity options for your PCB layout. The housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional heat resistance and safety compliance. Each contact is made of Copper Alloy, guaranteeing reliable and efficient data transmission. Whether you're working on industrial machinery or consumer electronics, this connector delivers optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component to streamline your PCB connections with ease and reliability. Elevate your design with our Card Edge Connector.