357-041-421-104

Heilind Number:EDA357-041-421-104
Manufacturer:EDAC
Manufacturer Number:357-041-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-421-104

Detailed Description

Introducing our 357-041-421-104 Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees durability and reliability in all applications. With a single row layout and 41 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures efficient power transmission, with a high amperage rating of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial environments. Trust in the 357-041-421-104 for seamless and efficient PCB connectivity.