357-041-421-108

Heilind Number:EDA357-041-421-108
Manufacturer:EDAC
Manufacturer Number:357-041-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-421-108

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to deliver reliable power transmission at 5 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts ensure low impedance and high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.