357-041-421-158

Heilind Number:EDA357-041-421-158
Manufacturer:EDAC
Manufacturer Number:357-041-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-421-158

Detailed Description

Introducing our 357-041-421-158 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, it can handle up to 5A of current, making it suitable for a wide range of applications. With one row of 41 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, ensures secure and efficient connections. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides seamless board-to-board connections. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in the 357-041-421-158 for superior quality and performance in your electronic designs.