357-041-421-178

Heilind Number:EDA357-041-421-178
Manufacturer:EDAC
Manufacturer Number:357-041-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-421-178

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 41 positions and a pitch of .156 inches, it offers efficient connectivity for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is highly versatile and suitable for a wide range of applications. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.