357-041-425-101

Heilind Number:EDA357-041-425-101
Manufacturer:EDAC
Manufacturer Number:357-041-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-101

Detailed Description

Enhance your electronic connections with our 357-041-425-101 Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row and 41 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're designing a new device or upgrading existing equipment, this connector, with a 5A amperage rating, is perfect for high-speed data transmission and power delivery. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the quality and efficiency of our Card Edge Connector to streamline your connectivity needs.