357-041-425-103

Heilind Number:EDA357-041-425-103
Manufacturer:EDAC
Manufacturer Number:357-041-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row layout and 41 positions, it offers ample connectivity options for your electronic devices. The contact material, a robust Copper Alloy, guarantees optimal conductivity and longevity. Its compact design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient PCB integration. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, is the ideal choice for secure and stable connections. Trust in its straight mount orientation for easy installation and rest assured of its compliance with industry standards. Upgrade your PCB assembly with our Card Edge Connector and experience superior performance like never before.