357-041-425-104

Heilind Number:EDA357-041-425-104
Manufacturer:EDAC
Manufacturer Number:357-041-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-104

Detailed Description

Upgrade your PCB connectivity with our 357-041-425-104 Card Edge Connector. Designed for seamless integration, this black connector boasts reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 41 positions, it facilitates efficient data transmission on your board. The contact material, copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications in demanding environments. Trust in our high-quality product to streamline your PCB connections effortlessly. Elevate your setup with the best in class.