357-041-425-108

Heilind Number:EDA357-041-425-108
Manufacturer:EDAC
Manufacturer Number:357-041-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-108

Detailed Description

Introducing the 357-041-425-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for precision and performance, this connector features a single row with 41 positions, offering ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and secure signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment and easy installation. Its straight mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in harsh environments. Trust the 357-041-425-108 Card Edge Connector for efficient and dependable connectivity in your projects.