357-041-425-112

Heilind Number:EDA357-041-425-112
Manufacturer:EDAC
Manufacturer Number:357-041-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability and longevity in any environment. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting a single row configuration with 41 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation requirements. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.