357-041-425-158

Heilind Number:EDA357-041-425-158
Manufacturer:EDAC
Manufacturer Number:357-041-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 5 A. Featuring a single row design with 41 positions, it offers ample room for integration on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Engineered for versatility, it boasts a straight mount orientation and can operate in a wide temperature range from -40 to 105 °C. Trust in this essential component for secure and efficient board-to-board connections in your next project.