357-041-425-168

Heilind Number:EDA357-041-425-168
Manufacturer:EDAC
Manufacturer Number:357-041-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-168

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and high-performance, this connector boasts a sleek black finish that not only adds a touch of sophistication but also ensures durability. With an amperage rating of 5A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row layout with 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Whether used in straight mount orientation or in challenging environments, its operating temperature range of -40 to 105°C ensures reliable performance. Ideal for various applications in the electronics industry, this Card Edge Connector is a must-have for seamless board-to-board PCB connections.