357-041-425-178

Heilind Number:EDA357-041-425-178
Manufacturer:EDAC
Manufacturer Number:357-041-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-425-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and dependable PCB connectivity in your projects.