357-041-427-102

Heilind Number:EDA357-041-427-102
Manufacturer:EDAC
Manufacturer Number:357-041-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-102

Detailed Description

Upgrade your PCB connectivity with our 357-041-427-102 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it provides ample connectivity options. The contact material is Copper Alloy, guaranteeing reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Elevate your projects with the reliability and performance of our 357-041-427-102.