357-041-427-103

Heilind Number:EDA357-041-427-103
Manufacturer:EDAC
Manufacturer Number:357-041-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed to seamlessly bridge the gap between two PCBs with precision and reliability. Engineered for optimal performance, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row configuration and 41 positions, it offers seamless connectivity for your electronic devices. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial, commercial, and automotive use. Trust in our Card Edge Connector to deliver superior performance and connectivity for your electronic systems.