357-041-427-104

Heilind Number:EDA357-041-427-104
Manufacturer:EDAC
Manufacturer Number:357-041-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-104

Detailed Description

Introducing our 357-041-427-104 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in any electronic application. Engineered for exceptional performance, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row layout and 41 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of industries. Trust in the quality and precision of our Card Edge Connector for your next project.