357-041-427-112

Heilind Number:EDA357-041-427-112
Manufacturer:EDAC
Manufacturer Number:357-041-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity. Perfect for straight mounting orientation, it offers seamless integration into your electronics setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating to deliver consistent power transmission. Elevate your connectivity game with this essential component from our comprehensive range of PCB connectors.