357-041-427-168

Heilind Number:EDA357-041-427-168
Manufacturer:EDAC
Manufacturer Number:357-041-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-168

Detailed Description

Introducing our 357-041-427-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with a single row of 41 positions, this connector ensures seamless data transfer in any electronic setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment on your board is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both indoor and outdoor applications. Trust in our connector for efficient and secure board-to-board connections in your projects.