357-041-427-178

Heilind Number:EDA357-041-427-178
Manufacturer:EDAC
Manufacturer Number:357-041-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-427-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-041-427-178. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it provides seamless integration for your circuit boards. The contact material is crafted from high-quality Copper Alloy, offering excellent conductivity. A pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Whether you're a DIY enthusiast or a professional, this connector is perfect for all your board-to-board connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver optimal performance and secure connectivity every time. Elevate your electronics with this essential component.