357-041-431-101

Heilind Number:EDA357-041-431-101
Manufacturer:EDAC
Manufacturer Number:357-041-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With a single row design and 41 positions, it provides ample connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing make for easy installation and secure connections. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.