357-041-431-102

Heilind Number:EDA357-041-431-102
Manufacturer:EDAC
Manufacturer Number:357-041-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration into your PCB projects. Crafted with precision and durability in mind, this connector ensures secure and reliable connections for optimal performance. Its sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only provides a professional aesthetic but also offers superior heat resistance and flame retardancy. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With 41 positions in a single row, this connector accommodates a wide range of applications. Whether you're a hobbyist, DIY enthusiast, or professional engineer, our Card Edge Connector is the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your projects with this essential component, available now in our extensive range of PCB connectors.