357-041-431-104

Heilind Number:EDA357-041-431-104
Manufacturer:EDAC
Manufacturer Number:357-041-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-104

Detailed Description

Introducing our 357-041-431-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 41 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in diverse environments. Its .156-inch pitch and .2-inch row spacing provide easy and secure connections. Whether you're working on a DIY project or a professional installation, this Card Edge Connector is a must-have component in your toolkit. Elevate your connectivity game with this top-of-the-line product, available now in our PCB Connectors collection.