357-041-431-107

Heilind Number:EDA357-041-431-107
Manufacturer:EDAC
Manufacturer Number:357-041-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-107

Detailed Description

Introducing our 357-041-431-107 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed for high performance, this connector is engineered with precision and durability in mind, offering a secure and reliable connection every time. The black housing, made from UL 94V-0 Thermoplastic Polyester, not only ensures safety and compliance but also adds a touch of elegance to any electronic assembly. With a single row layout and 41 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.