357-041-431-108

Heilind Number:EDA357-041-431-108
Manufacturer:EDAC
Manufacturer Number:357-041-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-108

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector is not just stylish but also highly functional, with a 5A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. With 41 positions in a single row and a .156-inch pitch, it offers precise and efficient connection for your electronic components. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.