357-041-431-112

Heilind Number:EDA357-041-431-112
Manufacturer:EDAC
Manufacturer Number:357-041-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-112

Detailed Description

Introducing our 357-041-431-112 Card Edge Connector, a sleek and reliable component essential for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a single row layout with 41 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it ensures both longevity and optimal conductivity. The sleek black finish adds a touch of sophistication to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your next project.