357-041-431-158

Heilind Number:EDA357-041-431-158
Manufacturer:EDAC
Manufacturer Number:357-041-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and 41 positions, it offers ample connectivity for your electronic components. The contact material is Copper Alloy, known for its excellent conductivity and corrosion resistance. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether you're designing a new system or upgrading existing hardware, our Card Edge Connector guarantees superior connectivity in any environment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Trust in this essential component to optimize performance and streamline your PCB connections.