357-041-431-178

Heilind Number:EDA357-041-431-178
Manufacturer:EDAC
Manufacturer Number:357-041-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-431-178, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers a sleek aesthetic but also boasts exceptional functionality. With a single row design featuring 41 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its high-quality performance, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential product, available now in our catalog under the Connectors category.