357-041-441-101

Heilind Number:EDA357-041-441-101
Manufacturer:EDAC
Manufacturer Number:357-041-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-101

Detailed Description

Upgrade your PCB connections with our 357-041-441-101 Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row layout with 41 positions, ideal for seamless board-to-board connectivity. With a 5A amperage rating, you can trust in its reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Choose quality, choose efficiency – choose the 357-041-441-101 for all your PCB connectivity needs.