357-041-441-102

Heilind Number:EDA357-041-441-102
Manufacturer:EDAC
Manufacturer Number:357-041-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 41 positions, allowing for seamless integration in a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance and longevity. The black color adds a touch of sophistication, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver superior connectivity.