357-041-441-103

Heilind Number:EDA357-041-441-103
Manufacturer:EDAC
Manufacturer Number:357-041-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 41 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and commercial use. Trust in its 5A amperage rating and precise .156" pitch to deliver consistent performance. Whether you're building a new device or upgrading an existing one, our Card Edge Connector is the perfect choice for your connectivity needs.