357-041-441-104

Heilind Number:EDA357-041-441-104
Manufacturer:EDAC
Manufacturer Number:357-041-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-104

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design that complements any PCB layout. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and heat resistance. Boasting a single row configuration with 41 positions, it provides ample room for your connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic systems.