357-041-441-107

Heilind Number:EDA357-041-441-107
Manufacturer:EDAC
Manufacturer Number:357-041-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-441-107, designed for seamless integration in PCB applications. This sleek and durable connector, in an elegant black color, boasts a robust amperage rating of 5A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both safety and reliability in operation. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and alignment. Its straight mount orientation further enhances compatibility with various board setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component in any electronic assembly. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and experience the quality and performance that define our Card Edge Connectors.